Filter Your Search
1 - 2 of 2 results
|
FFPF08S60SNTU
onsemi
|
$0.5232 | Yes | End Of Life | 8 A | 3.4 V | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO220F, 2 PIN | 221AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
FFPF08S60SNTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 3.4 V | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HYPERFAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO220F, 2 PIN | 2LD; TO220; MOLDED; FULL PACK | not_compliant | EAR99 | 8541.10.00.80 | TO-220F | 2 |