Parametric results for: FFPF08S60SN under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ffpf08s60sn
Select parts from the table below to compare.
Compare
Compare
FFPF08S60SNTU
onsemi
$0.5232 Yes End Of Life 8 A 3.4 V 25 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY HYPERFAST SOFT RECOVERY 60 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO220F, 2 PIN 221AS not_compliant EAR99 8541.10.00.80 onsemi
FFPF08S60SNTU
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 8 A 3.4 V 25 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY HYPERFAST SOFT RECOVERY 60 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, TO220F, 2 PIN 2LD; TO220; MOLDED; FULL PACK not_compliant EAR99 8541.10.00.80 TO-220F 2