Filter Your Search
11 - 20 of 539,875 results
|
DSS40-0008D
Littelfuse Inc
|
$9.3954 | Yes | Active | 40 A | 230 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 8 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 600 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||
|
1N5821US
Microchip Technology Inc
|
$17.1094 | No | Active | 3 A | 400 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, D5B, 2 PIN | compliant | Microchip | ||||||||||||||
|
FV05M-10
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 5 mA | 30 V | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | 1 A | 1 | 100 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
RGP303
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 3 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 125 A | 1 | 150 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N1206A
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 12 A | 600 mV | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 240 A | 1 | 150 °C | EDAL INDUSTRIES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
B0530W
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 500 mA | 375 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 5.5 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
HEM301
Grande Electronics Ltd
|
Check for Price | Transferred | 3 A | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 150 A | 1 | 125 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
ER6C
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, HSMC, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||||||
|
SD300N08PVMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 380 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 5.33 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MS8221
Solitron Devices Inc
|
Check for Price | No | Active | 35 mA | 400 mV | RECTIFIER DIODE | SINGLE | NO | 10 V | 1 | SCHOTTKY | 100 mA | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SOLITRON DEVICES INC | unknown | EAR99 |