Filter Your Search
1 - 10 of 29 results
|
JANTX1N6638US
Compensated Devices Inc
|
Check for Price | Transferred | 300 mA | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | SURFACEMOUNT PACKAGE-2 | unknown | |||||||||||||||||||||
|
JANTX1N6638U
Defense Logistics Agency
|
Check for Price | Active | 300 mA | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | SURFACEMOUNT PACKAGE-2 | unknown | ||||||||||||||||||||
|
JANTX1N6638US
Defense Logistics Agency
|
Check for Price | Active | 300 mA | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | SURFACEMOUNT PACKAGE-2 | unknown | ||||||||||||||||||||
|
JANTX1N6638U
VPT Components
|
Check for Price | No | Active | 200 mA | 1.1 V | 4.5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | ULTRA FAST RECOVERY | 1 | 125 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
JANTX1N6638US
Semtech Corporation
|
Check for Price | Transferred | 300 mA | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | SURFACEMOUNT PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | 2 | SEMTECH | ||||||||||||||||
|
JANTX1N6638U
Sensitron Semiconductors
|
Check for Price | No | No | Active | 300 mA | 1.1 V | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | SURFACEMOUNT PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | ||||||||||
|
JANTX1N6638U
MACOM
|
Check for Price | Transferred | 300 mA | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/578 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
JANTX1N6638US
VPT Components
|
Check for Price | No | Active | 200 mA | 1.1 V | 4.5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | ULTRA FAST RECOVERY | 1 | 125 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
JANTX1N6638U
Microsemi Corporation
|
$12.3981 | No | No | Transferred | 300 mA | 1.1 V | 4.5 ns | 500 nA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Not Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | SURFACEMOUNT PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.70 | 2 | Microsemi Corporation | ||||||
|
JANTX1N6638U
Microchip Technology Inc
|
$7.3888 | No | Active | 300 mA | 1.1 V | 4.5 ns | 500 nA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | METALLURGICALLY BONDED | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACEMOUNT PACKAGE-2 | compliant | Microchip |