Parametric results for: MBRS10H150CTC00TU under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mbrs10h150ctc00tu Sorted By: Number of Phases
Select parts from the table below to compare.
Compare
Compare
MBRS10H150CTC00TU
Fagor Electrónica
Check for Price Active 10 A 970 mV 10 µA SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 120 A 1 R-PSSO-G2 e3 TO-263AB 1 175 °C -65 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE FAGOR ELECTRONICA S COOP D2PAK-3/2 compliant EAR99 8541.10.00.80
MBRS10H150CTC00TUC
Fagor Electrónica
Check for Price Yes Active 5 A 970 mV 10 µA SILICON 150 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 150 V 2 SCHOTTKY FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 120 A 1 150 V R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 175 °C -65 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE FAGOR ELECTRONICA S COOP R-PSSO-G2 compliant EAR99 8541.10.00.80