Filter Your Search
1 - 2 of 2 results
|
MBRS10H150CTC00TU
Fagor Electrónica
|
Check for Price | Active | 10 A | 970 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRS10H150CTC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 970 mV | 10 µA | SILICON | 150 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | 150 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 |