Filter Your Search
11 - 20 of 539,875 results
|
R7S20.59HSYA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 900 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FAST RECOVERY POWER | 1 | Not Qualified | O-CEDB-N2 | UNSPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | O-XEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
T40HF100
International Rectifier
|
Check for Price | No | Transferred | 40 A | 1.3 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | POWER | 600 A | 1 | Not Qualified | R-PUFM-X3 | e0 | UL APPROVED | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | MODULE | ||||||||||||
|
1N5619HRS
Bkc Semiconductors Inc
|
Check for Price | Obsolete | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | BKC SEMICONDUCTORS INC | MICRO MINIATURE, GLASS PACKAGE-2 | unknown | ||||||||||||||||||||||
|
JPAD5L-18
Temic Semiconductors
|
Check for Price | Transferred | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | LOW LEAKAGE CURRENT | Not Qualified | O-PBCY-W3 | TO-226AA | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||
|
TMBAT49
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 500 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | 10 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | STMICROELECTRONICS | GLASS, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | MELF | ||||||||||
|
S1KW48KA-3
Semtech Corporation
|
Check for Price | Transferred | 1.5 A | 48 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 48 kV | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 100 A | 1 | Not Qualified | R-XXSS-X2 | 150 °C | -55 °C | CATHODE | 2 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | SEMTECH CORP | R-XXSS-X2 | 2 | unknown | EAR99 | 8541.10.00.80 | G23 | |||||||||||||
|
13L106
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 130 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
15L147
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 14.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
99L109
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 990 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
KVA10R
International Semiconductor Inc
|
Check for Price | Obsolete | 900 mA | 17 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | 30 A | 1 | Not Qualified | R-PUFM-X4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL SEMICONDUCTOR INC | R-PUFM-X4 | unknown | EAR99 | 8541.10.00.80 |