Filter Your Search
11 - 20 of 539,875 results
|
BAV99
KEC
|
Check for Price | Yes | Active | 250 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | KEC CORP | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV99
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | 75 V | R-PDSO-G3 | e3 | TO-236AB | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||
|
BAV99
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 225 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | RECTRON LTD | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Rectron | ||||||
|
BAV99
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 215 mA | 1.3 V | 4 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | Not Qualified | R-PDSO-G3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAV99
Galaxy Microelectronics
|
Check for Price | Yes | Active | 215 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SOT-23 | unknown | EAR99 | 8541.10.00.70 | Galaxy | ||||||||||||||||
|
BAV99
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | MIL-STD-750 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MERITEK ELECTRONICS CORP | SOT-23, 3 PIN | unknown | |||||||||||||||||
|
BAV99
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 3 ns | 200 nA | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 80 V | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||
|
BAV99
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | FAST RECOVERY | 500 mA | 1 | 70 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Taiwan Semiconductor | |||||||||||
|
BAV99
Philips Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.3 V | 6 ns | RECTIFIER DIODE | YES | 70 V | e3 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BAV99
Infinex
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | ULTRA FAST RECOVERY | 1 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 250 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEX | SOT-23, 3 PIN | unknown |