Parametric results for: MMBD4448HTS-7-F under Rectifier Diodes

Filter Your Search

11 - 20 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
SDURD1530-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Active 15 A 1.26 V 45 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 300 V 1 FREE WHEELING DIODE, SNUBBER DIODE ULTRA FAST RECOVERY 240 A 1 R-PSSO-G2 AEC-Q101 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PSSO-G2 unknown EAR99 8541.10.00.80 2018-10-15
UF5400
Diotec Semiconductor AG
$0.0651 Yes Active 3 A 1 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 120 A 1 50 V Not Qualified O-PALF-W2 e3 DO-201 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 DO-201 2
EFMBF205
LRC Leshan Radio Co Ltd
Check for Price Active 2 A 1.25 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 300 V 1 EFFICIENCY 50 A 1 R-PDSO-F2 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LESHAN RADIO CO LTD R-PDSO-F2 unknown EAR99 8541.10.00.80
NRVBB1060W1T4G
onsemi
$0.4603 Yes End Of Life 10 A 950 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSSO-G2 e3 AEC-Q101 1 175 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI D2PAK-3/2 not_compliant EAR99 8541.10.00.80 418B-04 onsemi
BAS70/G
Nexperia
Check for Price Obsolete 70 mA 1 V 10 µA SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 100 mA 1 70 V R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA unknown EAR99
934057918115
Nexperia
Check for Price Yes Active 1 A 640 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY EFFICIENCY 10 A 1 40 V R-PDSO-G2 e3 IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99
CDH333TIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 200 mA 1.15 V 3 µs 3 nA 500 mW SILICON 150 V RECTIFIER DIODE SINGLE NO 150 V 1 GENERAL PURPOSE 1 A 1 125 V O-XALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 2018-03-28
SMD22GP
CHENMKO Enterprise Co Ltd
Check for Price Active 2 A 650 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-G2 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHENMKO ENTERPRISE CO LTD unknown EAR99
PF5006GR
Won-Top Electronics Co Ltd
Check for Price Active 50 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 500 A 1 600 V O-MUPF-P1 DO-21 175 °C -65 °C ANODE 1 METAL ROUND PRESS FIT PIN/PEG UPPER WON-TOP ELECTRONICS CO LTD compliant EAR99 2018-12-06
KYW35A2
SEMIKRON
Check for Price Yes Obsolete 35 A SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 360 A 1 Not Qualified O-MUPF-P1 e2 CATHODE 1 METAL ROUND PRESS FIT TIN SILVER PIN/PEG UPPER SEMIKRON INTERNATIONAL O-MUPF-P1 unknown EAR99 8541.10.00.80 1