Parametric results for: MMBD4448V KAL under Rectifier Diodes

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: mmbd4448v Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
MMBD4448V-7
Diodes Incorporated
$0.1820 Yes Yes Active 250 mA 720 mV 4 ns 50 µA 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 4 A 1 75 V Not Qualified R-PDSO-F6 e3 UL RECOGNIZED 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC 6 compliant EAR99 8541.10.00.70
MMBD4448V-TP-HF
Micro Commercial Components
Check for Price Yes Active 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 4 A 1 R-PDSO-F6 150 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
MMBD4448V
Micro Commercial Components
Check for Price No Active 250 mA 1 V 4 ns 100 nA 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 4 A 1 Not Qualified R-PDSO-F6 e0 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP 6 compliant EAR99 8541.10.00.70 PLASTIC PACKAGE-6
MMBD4448V
Lite-On Semiconductor Corporation
Check for Price Transferred 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 R-PDSO-F6 150 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LITE-ON SEMICONDUCTOR CORP 6 compliant EAR99 8541.10.00.70 GREEN, PLASTIC PACKAGE-6
MMBD4448V
Diodes Incorporated
Check for Price Yes Active 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 R-PDSO-F6 1 150 °C 260 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIODES INC compliant GREEN, PLASTIC PACKAGE-6
MMBD4448V-TP
Micro Commercial Components
Check for Price Yes Yes Active 250 mA 1 V 4 ns 100 nA 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 4 A 1 Not Qualified R-PDSO-F6 e3 1 150 °C 260 10 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP 6 not_compliant EAR99 8541.10.00.70 PLASTIC PACKAGE-6
MMBD4448V
Jiangsu Changjiang Electronics Technology Co Ltd
Check for Price Contact Manufacturer 250 mA 1.25 V 4 ns 100 nA 150 mW SILICON 80 V RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 FAST RECOVERY 1.5 A 1 70 V R-PDSO-F6 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD unknown EAR99 8541.10.00.70 SOT-563, 6 PIN
MMBD4448VPT
CHENMKO Enterprise Co Ltd
Check for Price Obsolete 250 mA 1 V 4 ns 25 nA SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 FAST RECOVERY 4 A 1 20 V R-PDSO-F6 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CHENMKO ENTERPRISE CO LTD unknown EAR99 8541.10.00.70 R-PDSO-G6
MMBD4448VGP
CHENMKO Enterprise Co Ltd
Check for Price Active 250 mA 1 V 4 ns 25 nA SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 FAST RECOVERY 4 A 1 20 V R-PDSO-F6 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CHENMKO ENTERPRISE CO LTD unknown EAR99
MMBD4448V-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99