Filter Your Search
11 - 20 of 539,806 results
|
1N5264B
Continental Device India Ltd
|
Check for Price | Active | 2.1 mA | 100 nA | 500 mW | 60 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 170 Ω | 1.4 kΩ | 46 V | 58.2 mV/°C | 5 % | O-LALF-W2 | TS 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-35, 2 PIN | compliant | EAR99 | |||||||
|
CEZ20V,L3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 100 nA | 150 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 17.6 V | 6 % | R-PDSO-F2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | |||||||||
|
1N5266B
Continental Device India Ltd
|
Check for Price | Active | 1.8 mA | 100 nA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 230 Ω | 1.6 kΩ | 52 V | 65.96 mV/°C | 5 % | O-LALF-W2 | TS 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-35, 2 PIN | compliant | EAR99 | |||||||
|
CSLZ8V2,L3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 500 nA | 150 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 6.5 V | 6.1 % | R-PDSO-N2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MUZ6V8,LF
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 1.5 µA | 150 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5.5 V | 5.88 % | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MSZ16V,LF
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 100 nA | 200 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 14 V | 5.56 % | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | |||||||||
|
MUZ12V,LF
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 100 nA | 150 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 10 V | 5 % | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | |||||||||
|
1N4689
Surge Components Inc
|
Check for Price | Active | 50 mA | 10 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 V | 4.9 % | O-LELF-R2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MSZ5V6,LF
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 1 µA | 200 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 3.5 V | 6.19 % | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MUZ16V,LF
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 100 nA | 150 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 14 V | 5.56 % | R-PDSO-G3 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 |