Filter Your Search
21 - 30 of 539,875 results
|
RHRD440
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | TO-251 | TO-251, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SKEA1/13
SEMIKRON
|
Check for Price | No | Active | 1.2 A | 1.55 V | RECTIFIER DIODE | SINGLE | NO | 1.3 kV | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMIKRON INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SV2010MC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
ASB70BD
Anachip Corporation
|
Check for Price | No | Transferred | 70 mA | 1 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | SCHOTTKY | 410 mA | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | ANACHIP CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
1A1G_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
DB2441600L
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 450 mV | 30 ns | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
W0735RB140
Littelfuse Inc
|
Check for Price | Active | 350 A | 1.3 V | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | GENERAL PURPOSE | 10 kA | 1 | 1.4 kV | O-MUPM-H1 | 190 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N1198A
Microchip Technology Inc
|
$77.8658 | No | Active | 40 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-5, 1 PIN | compliant | Microchip | |||||||||||||||
|
1N4511
Microchip Technology Inc
|
$43.7771 | No | Active | 22 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-4, 1 PIN | compliant | ||||||||||||||||||
|
1N4004
Solitron Devices Inc
|
Check for Price | No | No | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e0 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SOLITRON DEVICES INC | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 |