Parametric results for: MURS360BT3G. under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: murs360bt3g Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
NRVUS360VDBT3G
onsemi
Check for Price Yes Yes Obsolete 3 A 1.25 V 75 ns 3 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY POWER 100 A 1 R-PDSO-J2 e3 AEC-Q101 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL ONSEMI SMB, 2 PIN 403A-03 not_compliant EAR99 8541.10.00.80 2016-11-30 onsemi
SURS8360BT3G
onsemi
$0.4120 Yes Yes Obsolete 3 A 1.25 V 75 ns 3 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY POWER 100 A 1 R-PDSO-J2 e3 AEC-Q101 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL ONSEMI SMB, 2 PIN 403A-03 not_compliant EAR99 8541.10.00.80 onsemi 2
MURS360BT3G
onsemi
$0.3310 Yes Active 3 A 1.05 V 75 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY POWER 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ONSEMI SMB, 2 PIN 403A-03 not_compliant EAR99 8541.10.00.80 onsemi 2 SMB
MURS360BT3G
Rochester Electronics LLC
Check for Price No Active 3 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY POWER 100 A 1 COMMERCIAL R-PDSO-C2 e0 DO-214AA NOT SPECIFIED 240 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL ROCHESTER ELECTRONICS INC R-PDSO-C2 CASE 403A-03 unknown 2 DO-214