Filter Your Search
1 - 4 of 4 results
|
MURS360BT3G
onsemi
|
$0.3310 | Yes | Active | 3 A | 1.05 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMB | SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
SURS8360BT3G
onsemi
|
$0.4120 | Yes | Yes | Obsolete | 3 A | 1.25 V | 75 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
NRVUS360VDBT3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 75 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB, 2 PIN | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 2016-11-30 | ||||||
|
MURS360BT3G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | COMMERCIAL | R-PDSO-C2 | e0 | DO-214AA | NOT SPECIFIED | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ROCHESTER ELECTRONICS INC | DO-214 | R-PDSO-C2 | 2 | CASE 403A-03 | unknown |