Filter Your Search
1 - 10 of 129 results
|
BR50005W
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Active | 15 A | 1.1 V | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 50 V | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
R5000F-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 6.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 5 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
R5000F-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.70 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||
|
R5000-HF
Rectron Semiconductor
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | DO-15 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||||||||
|
R5000F-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.70 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||
|
R5000GP-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
R5000110XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 100 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | unknown | EAR99 | 8541.10.00.80 | R-XUPM-D1 | 1 | |||||||||||||||||||||
|
R5000G-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 V | 5 µA | SILICON | 5 kV | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 5 kV | O-PALF-W2 | MIL-STD-202E | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | 2018-11-01 | |||||||||||
|
R5000-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 5 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 5 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||
|
R5000315XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | POWER | 1 | Not Qualified | R-XUPM-D1 | CATHODE | 1 | UNSPECIFIED | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | POWEREX INC | unknown | EAR99 | 8541.10.00.80 | R-XUPM-D1 | 1 |