Filter Your Search
51 - 60 of 539,806 results
|
MB1505-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MB501-W
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 50 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | S-XUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
KMB25S
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 2 A | 700 mV | 100 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | SCHOTTKY | LOW POWER LOSS | 50 A | 1 | 50 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DFBR030U3LP-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 3 A | 420 mV | 400 µA | 1 W | SILICON | 30 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 30 V | 4 | 20 A | 1 | 30 V | S-PDSO-N8 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.80 | |||||
|
BR804
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 250 A | 1 | 400 V | R-XUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
GBU8D-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 8 A | 1 V | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 200 A | 1 | 200 V | R-PSFM-T4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
KBJ1010
Bytesonic Corporation
|
Check for Price | Yes | Active | BRIDGE RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MB5005
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 50 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | S-XUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SBR3512
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | HIGH RELIABILITY | 500 A | 1 | 1.2 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SBR2500
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | HIGH RELIABILITY | 500 A | 1 | 50 V | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |