Filter Your Search
21 - 30 of 539,875 results
|
BAV99
Philips Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.3 V | 6 ns | RECTIFIER DIODE | YES | 70 V | e3 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BAV99
Infinex
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | ULTRA FAST RECOVERY | 1 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 250 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEX | unknown | SOT-23, 3 PIN | ||||||||||||||||
|
BAV99
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 3 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAV99
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 150 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | ||||||||||||||||||||||||
|
BAV99
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAV99
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.3 V | 4 ns | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | HIGH SPEED SWITCH | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ROHS COMPLIANT PACKAGE-3 | 3 | 8541.10.00.70 | Infineon | ||||||||||
|
BAV99
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW POWER LOSS | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITANO ENTERPRISE CORP | compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.10.00.70 | |||||||||||||||||||
|
BAV99
Cheng-Yi Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 215 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAV99
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 215 mA | 1.3 V | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | Not Qualified | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | SSD3, 3 PIN | 3 | 8541.10.00.70 | |||||||||||||||||
|
BAV99
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 125 mA | 1.25 V | 4 ns | 1 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 1 | 75 V | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | SOT-23, 3 PIN | 8541.10.00.70 |