Parametric results for: SCS120KE2C under Rectifier Diodes

Filter Your Search

1 - 10 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CSLZ20V,L3F
Toshiba America Electronic Components
Check for Price Active 5 mA 500 nA 150 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 50 Ω 15 V 6 % R-PDSO-N2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL TOSHIBA CORP unknown EAR99 Toshiba
1N5268A
Continental Device India Ltd
Check for Price Active 1.5 mA 100 nA 500 mW 82 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 330 Ω 2 kΩ 62 V 80.36 mV/°C 10 % O-LALF-W2 TS 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 DO-35, 2 PIN
CSLZ5V6,L3F
Toshiba America Electronic Components
Check for Price Active 5 mA 1 µA 150 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 3.5 V 6.19 % R-PDSO-N2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL TOSHIBA CORP unknown EAR99 Toshiba
1N5268
Continental Device India Ltd
Check for Price Active 1.5 mA 100 nA 500 mW 82 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 330 Ω 2 kΩ 62 V 80.36 mV/°C 20 % O-LALF-W2 TS 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 DO-35, 2 PIN
CUZ6V2,H3F
Toshiba America Electronic Components
Check for Price Active 5 mA 2.5 µA 200 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 V 6.45 % R-PDSO-G2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown Toshiba
CEZ6V2,L3F
Toshiba America Electronic Components
Check for Price Active 5 mA 2.5 µA 150 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 V 6.45 % R-PDSO-F2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP unknown EAR99 Toshiba
CUZ20V,H3F
Toshiba America Electronic Components
Check for Price Active 5 mA 100 nA 200 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 70 Ω 17.6 V 6 % R-PDSO-G2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown Toshiba
CEZ30V,L3F
Toshiba America Electronic Components
Check for Price Active 2 mA 100 nA 150 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 27 V 6.67 % R-PDSO-F2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP unknown EAR99
1N5271B
Continental Device India Ltd
Check for Price Active 1.3 mA 100 nA 500 mW 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 500 Ω 2.6 kΩ 76 V 99 mV/°C 5 % O-LALF-W2 TS 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 DO-35, 2 PIN
1N5276B
Continental Device India Ltd
Check for Price Active 850 µA 100 nA 500 mW 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 1.5 kΩ 5 kΩ 114 V 165 mV/°C 5 % O-LALF-W2 TS 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 DO-35, 2 PIN