Parametric results for: SD520S under Rectifier Diodes

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
Manufacturer Part Number: sd520s Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SD520ST/R13
PanJit Semiconductor
Check for Price Yes Yes End Of Life 5 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PSSO-G2 TO-252 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC TO-252 R-PSSO-G2 4 not_compliant EAR99 8541.10.00.80
WSD520S
WEITRON INTERNATIONAL CO., LTD.
Check for Price No Contact Manufacturer 200 mA 600 mV SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY 1 A 1 R-PDSO-F2 e0 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL WEITRON TECHNOLOGY CO LTD SC-79 R-PDSO-F2 2 unknown EAR99 8541.10.00.70
SD520S
Sensitron Semiconductors
Check for Price No No Active 5 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 100 A 1 Not Qualified R-PSSO-G2 TO-252AA 1 125 °C -50 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SENSITRON SEMICONDUCTOR TO-252AA R-PSSO-G2 3 compliant EAR99 8541.10.00.80
SD520S-T3
Won-Top Electronics Co Ltd
Check for Price No Obsolete 5 A 550 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 100 A 1 e0 125 °C Tin/Lead (Sn/Pb) WON-TOP ELECTRONICS CO LTD unknown EAR99
SD520S
Promax-Johnton Electronic Corporation
Check for Price Obsolete 5 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 Not Qualified R-PSSO-G2 UL RECOGNIZED TO-252 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PROMAX-JOHNTON CORP TO-252 R-PSSO-G2 3 unknown EAR99 8541.10.00.80
WSD520S-40
WEITRON INTERNATIONAL CO., LTD.
Check for Price Contact Manufacturer 200 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY 1 R-PDSO-F2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL WEITRON TECHNOLOGY CO LTD SC-79 R-PDSO-F2 2 unknown EAR99 8541.10.00.70
SD520S_L2_00001
PanJit Semiconductor
Check for Price Yes End Of Life 5 A 550 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PSSO-G2 TO-252 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT
SD520S
Hitano Enterprise Corp
Check for Price Yes Active 5 A 550 mV 2 mA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PSSO-G2 TO-252 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE HITANO ENTERPRISE CORP R-PSSO-G2 compliant EAR99 8541.10.00.80
SD520S_S2_00001
PanJit Semiconductor
Check for Price Yes End Of Life 5 A 550 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 R-PSSO-G2 TO-252 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 PANJIT
WSD520S-G
WEITRON INTERNATIONAL CO., LTD.
Check for Price Yes Contact Manufacturer 200 mA 600 mV RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 1 A 1 125 °C WEITRON TECHNOLOGY CO LTD unknown EAR99