Filter Your Search
1 - 10 of 13 results
|
SD520ST/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-252 | R-PSSO-G2 | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SD520S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 125 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
WSD520S
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 200 mA | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 A | 1 | R-PDSO-F2 | e0 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | WEITRON TECHNOLOGY CO LTD | SC-79 | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
SD520S
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | UL RECOGNIZED | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PROMAX-JOHNTON CORP | TO-252 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SD520S_L2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||
|
SD520S-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 5 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 100 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
WSD520S-G
Weitronic Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | RECTIFIER DIODE | WEITRONIC ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
WSD520S-40
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | R-PDSO-F2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEITRON TECHNOLOGY CO LTD | SC-79 | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
SD520S
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 5 A | 550 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HITANO ENTERPRISE CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
WSD520S
Weitronic Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | RECTIFIER DIODE | WEITRONIC ENTERPRISE CO LTD | unknown | EAR99 |