Filter Your Search
1 - 10 of 559 results
|
SK16
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214BA | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | DO-214BA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SK160V
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 1 W | 160 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SK16-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214BA | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
SK16
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 1 A | 820 mV | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 25 A | 1 | 125 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SK16B
Fagor Electrónica
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SK165
Thomson Consumer Electronics
|
Check for Price | Obsolete | 10 W | 25 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SK169
Thomson Consumer Electronics
|
Check for Price | Obsolete | 10 W | 28 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SK16-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SK16B
Taiwan Semiconductor
|
$0.2240 | Yes | Active | 1 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 30 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61249-2-21 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||
|
SK16-AQ
Diotec Semiconductor AG
|
$0.0533 | Yes | Active | 1 A | 700 mV | 500 µA | SILICON | 48 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 60 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-11-18 |