Filter Your Search
11 - 20 of 539,806 results
|
BAV99
Nexperia
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | 1974-04-15 | Nexperia | ||||||||
|
BAV99
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 125 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Formosa Microsemi | |||||||||||||||||||||
|
BAV99
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | MIL-STD-750 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MERITEK ELECTRONICS CORP | SOT-23, 3 PIN | unknown | |||||||||||||||||||
|
BAV99
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 1.3 V | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||||||||||||
|
BAV99
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 215 mA | 1.3 V | 4 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | Not Qualified | R-PDSO-G3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAV99
Galaxy Microelectronics
|
Check for Price | Yes | Active | 215 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | Galaxy | SOT-23 | ||||||||||||||||||
|
BAV99
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | FAST RECOVERY | 500 mA | 1 | 70 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Taiwan Semiconductor | |||||||||||||
|
BAV99
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 3 ns | 200 nA | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 80 V | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||||
|
BAV99
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 3 | ||||||||||||||||||||||||
|
BAV99
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 150 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant |