Filter Your Search
1 - 7 of 7 results
|
BAT54JWGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 200 mA | 1 V | 5 ns | 2 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||
|
BAT54JWPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||
|
BAT54JWPTGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||
|
BAT54J,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 240 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | SOD | PLASTIC, SC-90, 2 PIN | 2 | SOD323F | 8541.10.00.70 | ||||||||
|
BAT54J
Galaxy Microelectronics
|
Check for Price | Yes | Active | 300 mA | 900 mV | 5 ns | 1 µA | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 30 V | R-PDSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | SOD-323 | SOD-323, 2 PIN | 8541.10.00.70 | ||||||||||
|
BAT54J
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SOD-323 | SOD-323 | |||||||||||||||||||||||||||||||||||||||||
|
BAT54JW
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 V | 5 ns | 2 µA | 200 mW | YES | 30 V | 25 V | e0 | 125 °C | -65 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 |