Parametric results for: cmr1u-02 tr13 under Rectifier Diodes

Filter Your Search

1 - 10 of 168 results

|
-
-
-
-
-
Manufacturer Part Number: cmr1u Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
CMR1U-01
Central Semiconductor Corp
Check for Price No No Active 1 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY 30 A 1 Not Qualified R-PDSO-C2 e0 DO-214AA 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-C2 2 not_compliant EAR99 8541.10.00.80
CMR1U-01BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 30 A 1 e3 DO-214AA 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
CMR1U-04BKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1 A 1.25 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 30 A 1 e0 DO-214AA 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CMR1U-08TR13
Central Semiconductor Corp
Check for Price Active 1 A 100 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 HIGH RELIABILITY 30 A 1 R-PDSO-C2 DO-214AA 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP SMB, 2 PIN 2 compliant EAR99 8541.10.00.80
CMR1U-02TR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 30 A 1 e0 DO-214AA 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CMR1U-02MBK
Central Semiconductor Corp
Check for Price No Active 1 A 1 V 35 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY 30 A 1 Not Qualified R-PDSO-C2 e0 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CMR1U-10MTR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 1.7 V 100 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 30 A 1 e3 DO-214AC 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
CMR1U-02FLTIN/LEAD
Central Semiconductor Corp
Check for Price Active 1 A 1 V 50 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE ULTRA FAST RECOVERY 30 A 1 200 V R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2020-04-28
CMR1U-02TR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 30 A 1 e3 DO-214AA 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2018-01-31
CMR1U-06FLTIN/LEAD
Central Semiconductor Corp
Check for Price Active 1 A 1.7 V 100 ns 1 µA SILICON 600 V RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE ULTRA FAST RECOVERY 30 A 1 600 V R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2020-04-28