Filter Your Search
1 - 10 of 168 results
|
CMR1U-04BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e0 | DO-214AA | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
CMR1U-08TR13
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | HIGH RELIABILITY | 30 A | 1 | R-PDSO-C2 | DO-214AA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | 2 | ||||||||||||||
|
CPD16-CMR1U-04M-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CPD16-CMR1U-04-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMR1U-02TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | e3 | DO-214AA | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||||||||
|
CPD16-CMR1U-02M-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CPD16-CMR1U-04M-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMR1U-01PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||
|
CMR1U-10MTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.7 V | 100 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 1 kV | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | ||||||||
|
CMR1U-01TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | R-PDSO-C2 | e0 | DO-214AA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 |