Parametric results for: es1jl under Rectifier Diodes

Filter Your Search

1 - 10 of 67 results

|
-
Manufacturer Part Number: es1jl
Select parts from the table below to compare.
Compare
Compare
ES1J-LTP
Micro Commercial Components
$0.0708 Yes Yes Active 1 A 1.7 V 35 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80
ES1JL
Taiwan Semiconductor
$0.1016 Yes Not Recommended 1 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
ES1JLWHRVG
Taiwan Semiconductor
$0.1954 Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS 30 A 1 R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 Taiwan Semiconductor
ES1JLHMTG
Taiwan Semiconductor
Check for Price Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
FES1JLTRTS
Fagor Electrónica
Check for Price Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW POWER LOSS 1 R-PDSO-F2 e3 DO-219AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL FAGOR ELECTRONICA S COOP R-PDSO-F2 compliant EAR99 8541.10.00.80
ES1JLHRUG
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80 Taiwan Semiconductor
ES1JLMQG
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS 30 A 1 R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SUB SMA, 2 PIN compliant EAR99 8541.10.00.80
ES1J-LT-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 1 A 1.7 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 SUPER FAST RECOVERY 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC SMA, 2 PIN 2 unknown EAR99 8541.10.00.80
ES1JLHM2
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN compliant EAR99 8541.10.00.80
ES1JLHRT
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN compliant EAR99 8541.10.00.80