Filter Your Search
1 - 10 of 39 results
|
GF1J
Microsemi Corporation
|
Check for Price | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e0 | DO-214BA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | SMBJ, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
GF1J
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1 A | 1 V | 2 µs | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
EGF1J-XX-TR71
Taitron Components Inc
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 25 A | 1 | 600 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RGF1J_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 250 ns | 1.76 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-C2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
GF1JHE3/67A
Vishay Semiconductors
|
$0.2928 | Yes | Obsolete | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214BA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
RGF1JHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-C2 | AEC-Q101 | DO-214BA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||
|
RGF1J
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | Not Qualified | R-PDSO-C2 | DO-214BA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
RGF1J
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | METALLURGICAL BONDED | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | SMBJ, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RGF1JHE3/5CA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214BA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | not_compliant | Vishay | |||||||||||||||
|
GF1JHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | 2020-10-09 |