Filter Your Search
1 - 10 of 39 results
|
NRVRGF1J
onsemi
|
$0.1717 | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | 1.76 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 30 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | compliant | 2020-08-12 | onsemi | |||||||||||||||
|
GF1J-E3/67A
Vishay Intertechnologies
|
$0.1968 | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
GF1J
onsemi
|
$0.2332 | Yes | Active | 1 A | 1 V | 2 µs | 5 µA | 1.8 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | not_compliant | onsemi | EAR99 | 8541.10.00.80 | |||||||||||
|
RGF1J
onsemi
|
$0.2334 | Yes | Active | 1 A | 1.3 V | 250 ns | 1.76 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | not_compliant | onsemi | EAR99 | 8541.10.00.80 | |||||||||||||
|
RGF1J-E3/67A
Vishay Intertechnologies
|
$0.2374 | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
GF1J-E3/67A
Vishay Semiconductors
|
$0.2394 | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-214BA | 2 | |||||||
|
GF1JHE3/67A
Vishay Semiconductors
|
$0.2928 | Yes | Obsolete | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-214BA | 2 | |||||||
|
RGF1JHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-C2 | AEC-Q101 | DO-214BA | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||
|
RGF1J_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 250 ns | 1.76 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-C2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||||||||||||||||||||
|
EGF1J-XX-TR71
Taitron Components Inc
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 25 A | 1 | 600 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 |