Filter Your Search
1 - 10 of 464 results
|
HER1601AS
Rectron Semiconductor
|
Check for Price | Obsolete | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 50 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
HER1602GD
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | 50 ns | 10 µA | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | 100 V | R-PSFM-T3 | MIL-STD-202 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER1602D
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 100 V | 300 A | 150 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
HER1602
Diodes Incorporated
|
Check for Price | No | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 100 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1605D
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1 V | RECTIFIER DIODE | NO | 400 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1603G
RFE International Inc
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 125 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1608GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 1 kV | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HER1608PT
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e0 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | TO-3P, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER1605A
Littelfuse Inc
|
Check for Price | No | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 400 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1601C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 A | 1 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 |