Filter Your Search
41 - 50 of 133 results
|
SK510C
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK510BH-TP-HF
Micro Commercial Components
|
Check for Price | Obsolete | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK510CH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 850 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | 100 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMC, 2 PIN | Taiwan Semiconductor | ||||||||||||||||||||||||||
|
SK510LQ-TP
Micro Commercial Components
|
Check for Price | Active | RECTIFIER DIODE | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK510100SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | NATURAL | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | LONGITUDINAL | ANODIZED | 50 mm | 100 mm | 1.25 Ω | HEAT SINK | 160 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SK510
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 120 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | SMC, 2 PIN | EAR99 | ||||||||||||||||||||||||||||||
|
SK510GL
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-G2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | R-PDSO-G2 | EAR99 | DO-214AB | 2 | 8541.10.00.80 | ||||||||||||||||||||||||||||||
|
SK510BR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | GREEN, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
SK510CR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 950 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | GREEN, PLASTIC, SMC, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
SK5101-LT
Sprintek Corp
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | S-XQCC-N56 | 3 | 70 °C | 56 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | SPRINTEK CORP | unknown | HVQCCN, | 8 mm | 8 mm | 8542.39.00.01 | CONSUMER CIRCUIT | HVQCCN | 1 mm | 5.25 V | 4.35 V | COMMERCIAL |