Parametric results for: vs-40ctq045strlpbf under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vs40ctq045strlpbf,40ctq045strlpbf Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
VS-40CTQ045STRLPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 20 A 480 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1.24 kA 1 Not Qualified R-PSSO-G2 1 150 °C -55 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC SFM HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 3 unknown EAR99 8541.10.00.80
40CTQ045STRLPBF
International Rectifier
Check for Price Yes Transferred 20 A 480 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 45 V 2 SCHOTTKY FREE WHEELING DIODE; HIGH RELIABILITY GENERAL PURPOSE 1.24 kA 1 Not Qualified R-PSSO-G2 e3 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 R-PSSO-G2 3 unknown EAR99 8541.10.00.80