Filter Your Search
1 - 2 of 2 results
|
VS-40CTQ045STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 480 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.24 kA | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SFM | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||
|
40CTQ045STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 480 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE; HIGH RELIABILITY | GENERAL PURPOSE | 1.24 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 |