Filter Your Search
31 - 40 of 2,850 results
|
BAV201-GS18
Vishay Semiconductors
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay | ||||||
|
1N5060GPHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
S07J-M-08
Vishay Semiconductors
|
Check for Price | Yes | Active | 700 mA | 1.1 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 25 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | DO-219AB | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
1N5623GP/71-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SSTPAD100
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | SOT-23 | SOT-23, 3 PIN | 3 | unknown | ||||||||||||||||||||||||||||||||||||||
|
BA159DGP-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW LEAKAGE CURRENT | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
GI817-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.2 V | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
RMPG06D-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
RMPG06D-E3/54
Vishay Semiconductors
|
$0.1784 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
SK110P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | PLASTIC, HSMB, 2 PIN | 2 | unknown |