Filter Your Search
11 - 20 of 711,381 results
|
SMAJ20CA+
SPC Multicomp
|
$0.0157 | No | Active | 32.4 V | 5 µA | 1 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | PRSM-MIN | 24.5 V | 400 W | 20 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ20A+
SPC Multicomp
|
$0.0159 | No | Active | 3.5 V | 32.4 V | 5 µA | 1 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | PRSM-MIN | 24.5 V | 400 W | 20 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJ26CA+
SPC Multicomp
|
$0.0159 | No | Active | 42.1 V | 5 µA | 1 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | PRSM-MIN | 31.9 V | 400 W | 26 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ150A+
SPC Multicomp
|
$0.0159 | No | Active | 3.5 V | 243 V | 5 µA | 1 W | 167 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | PRSM-MIN | 185 V | 400 W | 150 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJ10A+
SPC Multicomp
|
$0.0159 | No | Active | 3.5 V | 17 V | 5 µA | 1 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | PRSM-MIN | 12.3 V | 400 W | 10 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJ9.0CA+
SPC Multicomp
|
$0.0159 | Active | 15.4 V | 10 µA | 1 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | PRSM-MIN | 11.1 V | 400 W | 9 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMAJ24CA+
SPC Multicomp
|
$0.0159 | No | Active | 38.9 V | 5 µA | 1 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | PRSM-MIN | 29.5 V | 400 W | 24 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SA30A+
SPC Multicomp
|
$0.0167 | Active | 3.5 V | 48.4 V | 1 µA | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | O-PALF-W2 | DO-15 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMAJ17A
SPC Multicomp
|
$0.0167 | Yes | Yes | Active | 1 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20.9 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||||
|
ESD9BL0523P
Diotec Semiconductor AG
|
$0.0188 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |