Parametric results for: 1.5KE24CARL4 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 15ke24carl4 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
1.5KE24CARL4
Rochester Electronics LLC
Check for Price Active 5 W SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 25.2 V 1.5 kW COMMERCIAL O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL ROCHESTER ELECTRONICS INC O-PALF-W2 2 CASE 41A-04 unknown
1.5KE24CARL4
Motorola Mobility LLC
Check for Price Transferred 33.2 V 5 µA 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 25.2 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 2 CASE 41A-02 unknown EAR99 8541.10.00.50
1.5KE24CARL4
Motorola Semiconductor Products
Check for Price Transferred 33.2 V 5 µA 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 25.2 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50
1.5KE24CARL4
onsemi
Check for Price Yes Obsolete 33.2 V 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 ZENER HIGH RELIABILITY 25.2 V 1.5 kW Not Qualified O-PALF-W2 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NICKEL GOLD PALLADIUM WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 2 CASE 41A-04 unknown EAR99 8541.10.00.50