Filter Your Search
1 - 4 of 4 results
|
1.5KE24CARL4
Rochester Electronics LLC
|
Check for Price | Active | 5 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 25.2 V | 1.5 kW | COMMERCIAL | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | 2 | CASE 41A-04 | unknown | ||||||||||||||
|
1.5KE24CARL4
Motorola Mobility LLC
|
Check for Price | Transferred | 33.2 V | 5 µA | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 25.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | CASE 41A-02 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE24CARL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 33.2 V | 5 µA | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 25.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KE24CARL4
onsemi
|
Check for Price | Yes | Obsolete | 33.2 V | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | ZENER | HIGH RELIABILITY | 25.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NICKEL GOLD PALLADIUM | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | CASE 41A-04 | unknown | EAR99 | 8541.10.00.50 |