Filter Your Search
1 - 10 of 162 results
|
1.5KE440A-E3/54
Vishay Intertechnologies
|
$0.1553 | Yes | Active | 5 V | 602 V | 1 µA | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | 376 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5KE440A
Diotec Semiconductor AG
|
$0.2712 | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE440A
Continental Device India Ltd
|
$0.2931 | Yes | Active | 602 V | 1 µA | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 462 V | 1.5 kW | 376 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
1.5KE440A/B
YAGEO Corporation
|
$0.3489 | Active | 602 V | 1 µA | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 462 V | 1.5 kW | 376 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | YAGEO | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
1.5KE440A-TP
Micro Commercial Components
|
$0.3704 | Yes | Yes | Active | 602 V | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | CMOS COMPATIBLE | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201AE | ||||||||
|
1.5KE440A-B
Littelfuse Inc
|
$0.5176 | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | |||||||||
|
1.5KE440A
Littelfuse Inc
|
$0.5351 | No | Yes | Active | 602 V | 6.5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | |||||||
|
1.5KE440A
STMicroelectronics
|
$0.5821 | Yes | Active | 776 V | 360 pF | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | UL RECOGNIZED | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | ||||||||
|
1.5KE440ARL
STMicroelectronics
|
$0.6229 | Active | 776 V | 360 pF | 5 µA | 5 W | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376 V | 1 | AVALANCHE | UL RECOGNIZED | 462 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | NOT APPLICABLE | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | compliant | STMicroelectronics | O-PALF-W2 | 2 | DO-201 | |||||||||||
|
SMCJ1.5KE440A-TP
Micro Commercial Components
|
$0.6249 | Yes | Yes | Active | 602 V | 440 V | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 376 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB |