Parametric results for: 1.5KE6.8AHE3_A/C under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15ke68ahe3ac Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
1.5KE68AHE3_A/C
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 92 V 1 µA 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 1.5 kW 58.1 V O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-10-23
1.5KE6.8AHE3_A/C
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 10.5 V 1 mA 6.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 1.5 kW 5.8 V O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-10-23