Filter Your Search
1 - 2 of 2 results
|
1.5KE68AHE3_A/C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | 58.1 V | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-23 | ||
|
1.5KE6.8AHE3_A/C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 10.5 V | 1 mA | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-10-23 |