Filter Your Search
21 - 26 of 26 results
|
1.5KE82C-B
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
1.5KE82C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 113 V | 5 W | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 90.2 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||
|
1.5KE8.2CB
Littelfuse Inc
|
Check for Price | Transferred | 5 W | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.02 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AD | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-201 | 2 | ||||||||||||||
|
1.5KE8.2C_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.02 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-201AE | 2 | |||||||||||
|
1.5KE82C-B
Diodes Incorporated
|
Check for Price | Obsolete | 118 V | 5 µA | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 90.2 V | 1.5 kW | Not Qualified | O-LALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||
|
1.5KE82CB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 118 V | 5 W | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 66.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 90.2 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |