Filter Your Search
31 - 40 of 267 results
|
MXPLAD15KP17CA
Microchip Technology Inc
|
Check for Price | No | Active | 27.6 V | 2.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | HIGH RELIABILITY | 20.9 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
15KP17CT-2
Crydom Inc
|
Check for Price | Obsolete | 7 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MQ15KP17CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A | ||||||||
|
MVR15KP17CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | PLASTIC, CASE 5R, 2 PIN | EAR99 | 8541.10.00.50 | 2 | CASE 5R | |||||||||||
|
15KP17CACOX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | O-MEDB-N2 | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
15KP17C-5RE3
Microsemi Corporation
|
Check for Price | Obsolete | 7 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 23.1 V | 15 kW | O-PBCY-W2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | compliant | O-PBCY-W2 | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
15KP17CA-2
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 7 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 15 kW | Not Qualified | O-PALF-W2 | e3 | 2 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | 2 | CASE 5 | |||||||||||
|
15KP17COX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | O-MEDB-N2 | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
MXPLAD15KP17CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 23.1 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-1 | EAR99 | 8541.10.00.50 | 1 | ||||||||||||
|
15KP17CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 W | SILICON | 18.99 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 20.79 V | 15 kW | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 |