Parametric results for: 15kpa17ca-lf under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 15kpa17calf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
15KPA17CA-LF
ProTek Devices
Check for Price Yes Active 29.3 V 8 W 18.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 15 kW Not Qualified O-PALF-W2 270 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PROTEK DEVICES O-PALF-W2 2 compliant EAR99 8541.10.00.50
15KPA17CA-LF-T13
ProTek Devices
Check for Price Yes Active 29.3 V 5 mA 8 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 20.9 V 15 kW 17 V O-PALF-W2 IEC-61000-4-2, 4-5; UL RECOGNIZED 175 °C -55 °C 270 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PROTEK DEVICES compliant EAR99 8541.10.00.50 2017-10-23