Filter Your Search
1 - 2 of 2 results
|
15KPA17CA-LF
ProTek Devices
|
Check for Price | Yes | Active | 29.3 V | 8 W | 18.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
15KPA17CA-LF-T13
ProTek Devices
|
Check for Price | Yes | Active | 29.3 V | 5 mA | 8 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 20.9 V | 15 kW | 17 V | O-PALF-W2 | IEC-61000-4-2, 4-5; UL RECOGNIZED | 175 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-10-23 |