Parametric results for: 1n6285ag under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 1n6285ag Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
1N6285AG
Rochester Electronics LLC
Check for Price Yes Yes Active 5 W SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 33.3 V 1 ZENER UL RECOGNIZED, HIGH RELIABILITY 41 V 1.5 kW COMMERCIAL O-PALF-W2 e3 NOT SPECIFIED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS INC O-PALF-W2 2 CASE 41A-04 unknown
1N6285AG
onsemi
Check for Price Yes Yes Transferred 53.9 V 5 W 39 V SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 33.3 V 1 ZENER HIGH RELIABILITY 41 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL ON SEMICONDUCTOR LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN 2 41A-04 not_compliant EAR99 8541.10.00.50 onsemi
1N6285AG
Littelfuse Inc
Check for Price Yes Obsolete 5 W SILICON 37.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 33.3 V 1 ZENER HIGH RELIABILITY 41 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant EAR99 8541.10.00.50 LITTELFUSE