Filter Your Search
1 - 3 of 3 results
|
1N6285AG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | ZENER | UL RECOGNIZED, HIGH RELIABILITY | 41 V | 1.5 kW | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | 2 | CASE 41A-04 | unknown | ||||||||||
|
1N6285AG
onsemi
|
Check for Price | Yes | Yes | Transferred | 53.9 V | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | ZENER | HIGH RELIABILITY | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 2 | 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
1N6285AG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | ZENER | HIGH RELIABILITY | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |