Parametric results for: 1sma16cat3g under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 1sma16cat3g Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
SZ1SMA16CAT3G
Littelfuse Inc
$0.4796 Yes Active 500 mW SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 ZENER LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 19.67 V 400 W R-PDSO-C2 e3 AEC-Q101 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-C2 compliant EAR99 8541.10.00.50 LITTELFUSE
SZ1SMA16CAT3G
onsemi
Check for Price Yes Yes Transferred 26 V 500 mW 18.7 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 ZENER LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 19.67 V 400 W R-PDSO-C2 e3 AEC-Q101 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403D-02
1SMA16CAT3G
Littelfuse Inc
Check for Price Yes Obsolete 26 V 2.5 µA 500 mW 18.74 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 ZENER LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 19.67 V 400 W 16 V Not Qualified R-PDSO-C2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC SMA, 2 PIN compliant EAR99 8541.10.00.50 LITTELFUSE
1SMA16CAT3G
onsemi
Check for Price Yes Yes Transferred 26 V 500 mW 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 ZENER LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 19.67 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403D-02