Filter Your Search
1 - 4 of 4 results
|
SZ1SMA16CAT3G
Littelfuse Inc
|
$0.4775 | Yes | Active | 500 mW | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.67 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||
|
SZ1SMA16CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 26 V | 500 mW | 18.7 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.67 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 403D-02 | |||||
|
1SMA16CAT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 26 V | 2.5 µA | 500 mW | 18.74 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.67 V | 400 W | 16 V | Not Qualified | R-PDSO-C2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
1SMA16CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 26 V | 500 mW | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.67 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 403D-02 |