Filter Your Search
21 - 30 of 385 results
|
3.0SMCJ15ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 24.4 V | 50 µA | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 3 kW | 15 V | R-PDSO-C2 | MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 | ||||||||||||
|
3.0SMCJ15
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ15AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 24.4 V | 3 µA | 17.95 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 19.2 V | 3 kW | 15 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ15CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ||||||||||
|
3.0SMCJ150CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | e3 | 1 | Matte Tin (Sn) | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
3.0SMCJ15AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 24.4 V | 3 µA | 17.95 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 19.2 V | 3 kW | 15 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ150-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 268 V | 189.25 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 211.5 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||
|
3.0SMCJ15A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 19.2 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | R-PDSO-C2 | |||||||||||||||||||
|
3.0SMCJ150-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 211.5 V | 3 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
3.0SMCJ15CA-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.46 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | R-PDSO-C2 |