Filter Your Search
1 - 10 of 94 results
|
3.0SMCJ180C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 253.8 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ180
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 253.8 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ180C
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 222 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3.0SMCJ180C-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 322 V | 225.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 180 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
3.0SMCJ180C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 322 V | 225.9 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | LOW INDUCTANCE | 253.8 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||
|
3.0SMCJ180CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 292 V | 3 µA | 214.2 V | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | 180 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ180A
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 222 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3.0SMCJ180CA_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ180A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | 230.4 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ180A
Taitron Components Inc
|
Check for Price | Yes | Yes | Active | SILICON | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 230.4 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 |