Filter Your Search
21 - 30 of 778 results
|
15KP78CA
Crydom Inc
|
Check for Price | Obsolete | 126 V | 91.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 78 V | CRYDOM INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
15KP78CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | |||||||||||
|
R15KP78C-PBF
Digitron Semiconductors
|
Check for Price | Yes | Obsolete | 6 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 15 kW | O-XBCY-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-XBCY-W2 | ||||||||||||||||
|
MQ5KP78CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 106 V | 5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | PLASTIC, 5A, 2 PIN | 2 | ||||||||
|
5KP78CE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | 139 V | 96.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 78 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MX15KP78CAE3
Microsemi Corporation
|
$61.0932 | Yes | Yes | Transferred | 1.56 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | |||||||
|
MQ5KP78CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 95.8 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-204 | PLASTIC, 5A, 2 PIN | 2 | ||||||||
|
5KP78C
BrightKing Inc
|
Check for Price | Transferred | 126 V | 91.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 78 V | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
MX5KP78CAHE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 126 V | 91.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 78 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MQR15KP78CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 78 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R |